|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SZL-VL-B
Manufacturer Part #:

SZL-VL-B

Manufacturer:

Description:
Limit Switches ADJ.ROLL SIDE ROT
Mouser Online Catalog Page 1,940, Mouser Online Catalog
PDF Page 1,940, PDF Catalog Page
SZL-VL-B Datasheet SZL-VL-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Roller Lever
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 125 VDC
Operating Force: 7.84 N
IP Rating: IP64
Termination Style: Screw
Mounting: Screw
Switch Type: Limit Switches
Tradename: Microswitch
Type: Global Limit Switch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734366-1 USB Connectors 32,585
PG164130 In-Circuit Debuggers 653
P0302 Programmer Accessories 360
NC3FXX XLR Connectors 2,637
TX2-5V Low Signal Relays - PCB 8,373
T92P7D22-12 General Purpose Relays 1,657
BCAP0005 P270 T01 Supercapacitors / Ultracapacitors 6,711
RFP50N06 MOSFET 1,785
PIC16F1827-I/P 8-bit Microcontrollers - MCU 3,688
GLLA06A1B Limit Switches 7
Real Time Availability
Stock:
294 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.70
5:
$21.72
10:
$20.53
25:
$19.24
50:
$18.43
100:
$17.71
250:
$16.89
500:
$16.51

To add to a project, please Log In.

165583196 171030384 189371948 133639882 196290552 167387259