|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SSCSSNT030PDAA5
Manufacturer Part #:

SSCSSNT030PDAA5

Manufacturer:

Description:
Board Mount Pressure Sensors SIP,Mani Mt In Diam 30psi Differ,5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 30 psi
Pressure Type: Differential
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Manifold Mount Inner Diameter Seal
Package / Case: SIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Series: SSC
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 20 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.58
2:
$46.46
5:
$43.92
10:
$41.14
25:
$39.42
50:
$37.89
100:
$36.13
250:
$34.89

To add to a project, please Log In.

115000945 140565595 110025371 111288534 117470307 142336017 195346910 164348640 126916482 144949695 147914401 159230377 197847692