|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SSCSSNT030PAAA5
Manufacturer Part #:

SSCSSNT030PAAA5

Manufacturer:

Description:
Board Mount Pressure Sensors SIP,Mani Mt In Diam 30psi Absol,5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 30 psi
Pressure Type: Absolute
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Manifold Mount Inner Diameter Seal
Package / Case: SIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Series: SSC
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM353LT Board Mount Hall Effect / Magnetic Sensors 15,608
SSCDRRN005ND2A5 Board Mount Pressure Sensors 9
V15H16-CZ300A05-K Basic / Snap Action Switches 946
SSCDANN010NG2A3 Board Mount Pressure Sensors 8
SSCDRRN002ND2A3 Board Mount Pressure Sensors 11
SSCDRRN025MDAA3 Board Mount Pressure Sensors 22
SSCDLNN040MGSA5 Board Mount Pressure Sensors 20
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 6 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.58
2:
$46.46
5:
$43.92
10:
$41.14
25:
$39.42
50:
$37.89
100:
$36.13
250:
$34.89

To add to a project, please Log In.

115000945 140565595 110025371 142336017 195346910 197847692 126916482 144949695 147914401 159230377 117470307 164348640