Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SSCSSNT005PDAA5
Manufacturer Part #:

SSCSSNT005PDAA5

Manufacturer:

Description: Board Mount Pressure / Force Sensors SIP,Mani Mt In Diam 15psi Differ,5V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: +/- 5 psi
Pressure Type: Differential
Accuracy: + / - 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: SIP
Port Type: Manifold Sealed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: SSC
Supply Current: 2 mA
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 18 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.54
  10: $38.62
  25: $36.69
  100: $35.80

To add to a project, please Log In.


This product is also available in:
126916482 140565595 144949695 164348640 115000945 159230377