|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SSCSSNN030PGAA5
Manufacturer Part #:

SSCSSNN030PGAA5

Manufacturer:

Description:
Board Mount Pressure Sensors SIP,Mani Mt In Diam 30psi Gage,5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 30 psi
Pressure Type: Gauge
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Manifold Mount Inner Diameter Seal
Package / Case: SIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 mA
Packaging: Bulk
Series: SSC
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NBPLPNN001PGUNV Board Mount Pressure Sensors 23
NBPMPNS005PGUNV Board Mount Pressure Sensors 42
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.53
5:
$39.33
10:
$37.18
25:
$34.83
50:
$33.37
100:
$32.08
250:
$30.59

To add to a project, please Log In.

115000945 140565595 110025371 197847692 117470307 126916482 142336017 147914401 195346910 144949695 159230377 164348640