|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SSCSNBN400MGAA5
Manufacturer Part #:

SSCSNBN400MGAA5

Manufacturer:

Description:
Board Mount Pressure Sensors SIP No Port 400mBar Gauge 5V
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
SSCSNBN400MGAA5 Datasheet SSCSNBN400MGAA5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 mbar to 400 mbar
Pressure Type: Gauge
Brand: Honeywell
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Axial Barbless
Package / Case: SIP-4
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 2 mA
Port Size: 4.8 mm
Series: SSC
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SSCSRRN005NGAA5 Board Mount Pressure Sensors 5
HSCDRRD001PDAA5 Board Mount Pressure Sensors 4
HSCSDRN001NDAA5 Board Mount Pressure Sensors 13
SSCMRNN015PG5A3 Board Mount Pressure Sensors 14
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.53
5:
$39.33
10:
$37.18
25:
$34.83
50:
$33.37
100:
$32.08
250:
$30.59

To add to a project, please Log In.

140565595 115000945 110025371 117470307 142336017 164348640 195346910 126916482 144949695 147914401 159230377 197847692