|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SSCSNBN100MDAA5
Manufacturer Part #:

SSCSNBN100MDAA5

Manufacturer:

Description:
Board Mount Pressure Sensors SIP No Port 100mBar Differential 5V
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
SSCSNBN100MDAA5 Datasheet SSCSNBN100MDAA5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 100 mbar
Pressure Type: Differential
Brand: Honeywell
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Axial Barbless
Package / Case: SIP-4
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 2 mA
Port Size: 4.8 mm
Series: SSC
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43030-0007 Headers & Wire Housings 215,963
1-170823-4 Terminals 57,428
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.53
5:
$39.33
10:
$37.18
25:
$34.83
50:
$33.37
100:
$32.08
250:
$30.59

To add to a project, please Log In.

140565595 115000945 110025371 197847692 117470307 126916482 142336017 147914401 195346910 144949695 159230377 164348640