|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SSCSNBN060PAAA5
Manufacturer Part #:

SSCSNBN060PAAA5

Manufacturer:

Description:
Board Mount Pressure Sensors Fast Mt Dual Axial SIP,60 psi,Absol, 5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 60 psi
Pressure Type: Differential
Accuracy: 2 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Axial Barbless
Package / Case: SIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Port Size: 4.8 mm
Series: SSC
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 20 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.53
5:
$39.33
10:
$37.18
25:
$34.83
50:
$33.37
100:
$32.08
250:
$30.59

To add to a project, please Log In.

115000945 140565595 110025371 144949695 126916482 159230377 197847692 117470307 147914401 195346910 142336017 164348640