|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SSCSNBN004BGAA5
Manufacturer Part #:

SSCSNBN004BGAA5

Manufacturer:

Description:
Board Mount Pressure Sensors SIP No Port 4 Bar Gauge 5V
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
SSCSNBN004BGAA5 Datasheet SSCSNBN004BGAA5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 bar to 4 bar
Pressure Type: Gauge
Brand: Honeywell
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Axial Barbless
Package / Case: SIP-4
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 2 mA
Packaging: Bulk
Port Size: 4.8 mm
Series: SSC
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.53
5:
$39.33
10:
$37.18
25:
$34.83
50:
$33.37
100:
$32.08
250:
$30.59

To add to a project, please Log In.

121520836 140565595 115000945 110025371 117470307 126916482 142336017 147914401 195346910 144949695 159230377 164348640 197847692