Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SSCSNBN001NDAC5
Manufacturer Part #:

SSCSNBN001NDAC5

Manufacturer:

Description: Board Mount Pressure / Force Sensors SIP,Fast Mt Dual Ax 1 in H2O,Differ,5V
Lifecycle: New Product: New from this manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: +/- 1 in H2O
Pressure Type: Differential
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: SIP
Port Type: Dual Radial Barbed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Port Size: 4.8 mm
Series: SSC
Supply Current: 2 mA
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $108.54
  10: $92.09
  25: $84.42
  100: $81.51
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SSCSNBN001NDAA5
Board Mount Pressure / Force Sensors SIP,Fast Mt D ...
Honeywell
1: $108.54


This product is also available in:
164348640 115000945 144949695 159230377 142336017 126916482 140565595