Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SSCSMNN100PGAA5
Manufacturer Part #:

SSCSMNN100PGAA5

Manufacturer:

Description: Board Mount Pressure / Force Sensors SIP ORing Seal100PSI Gage 5V Analog
Silverlight Page 2,095, Mouser Enhanced Catalog
PDF Page 2,095, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 100 psi
Pressure Type: Gauge
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: SIP-4
Port Type: Manifold Sealed
Digital Output - Bus Interface: Analog Voltage
Digital Output - Number of Bits: 12
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Series: SSC
Supply Current: 2 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.86
  10: $39.84
  25: $35.76
  100: $34.37
  250: $32.78
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SSCSSND100PG2A3
Board Mount Pressure / Force Sensors SIP,Manifold ...
Honeywell
1: $41.32
SSCSSND150PG2A3
Board Mount Pressure / Force Sensors SIP,Manifold ...
Honeywell
1: $41.32


This product is also available in:
164348640 136424826 140565595 144949695 115000945 142336017 126916482 159230377 121520836