Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SSCSMNN060PGAA3
Manufacturer Part #:

SSCSMNN060PGAA3

Manufacturer:

Description: Board Mount Pressure / Force Sensors SIP O-RingSeal 60PSI gage 3.3V Analog
Silverlight Page 2,095, Mouser Enhanced Catalog
PDF Page 2,095, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 60 psi
Pressure Type: Gauge
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Package / Case: SIP-4
Port Type: Manifold Sealed
Digital Output - Bus Interface: Analog Voltage
Digital Output - Number of Bits: 12
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Series: SSC
Supply Current: 1.6 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.47
  10: $33.11
  25: $31.45
  100: $30.69

To add to a project, please Log In.


This product is also available in:
144949695 136424826 140565595 159230377 164348640 126916482 115000945