|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SSCMRRN030PD2A3
Manufacturer Part #:

SSCMRRN030PD2A3

Manufacturer:

Description:
Board Mount Pressure Sensors BARBED PORTS DIFF I2C 3.3V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 30 psi
Pressure Type: Differential
Accuracy: 2 %
Output Type: Analog
Mounting Style: SMD/SMT
Port Type: Dual Radial Barbed
Interface Type: I2C
Package / Case: SMT
Operating Supply Voltage: 3.3 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 1.6 mA
Packaging: Bulk
Port Size: 1.93 mm
Series: SSC
Supply Voltage - Max: 3.3 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSCDRRN015PDUCV Board Mount Pressure Sensors 101
SSCMRRN005PDAA3 Board Mount Pressure Sensors 14
SSCMRRT015PDAA3 Board Mount Pressure Sensors 8
26PCGFA6G Board Mount Pressure Sensors 5
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 16 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.67
5:
$35.22
10:
$33.29
25:
$31.19
50:
$29.88
100:
$28.72
250:
$27.39

To add to a project, please Log In.

115000945 140565595 110025371 159230377 164348640 126916482 142336017 195346910 144949695 147914401 117470307 197847692