Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SSCMRNT250MG2A5
Manufacturer Part #:

SSCMRNT250MG2A5

Manufacturer:

Description: Board Mount Pressure / Force Sensors SMT,Sing Radial Barb 250mBar Gage,5V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 0 mbar to 250 mbar
Pressure Type: Gauge
Accuracy: + / - 0.25 %
Output Type: Digital
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: SMT
Port Type: Single Radial Barbed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: SSC
Supply Current: 2 mA
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 17 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.47
  10: $33.11
  25: $31.45
  100: $30.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SSCSSNT030PAAA5
Board Mount Pressure / Force Sensors SIP,Mani Mt I ...
Honeywell
1: $42.54
NSCSDRN060MDUNV
Board Mount Pressure / Force Sensors SIP,Mani Mt O ...
Honeywell
1: $22.44
NSCSMNN015PDUNV
Board Mount Pressure / Force Sensors SIP,Mani Mt O ...
Honeywell
1: $30.05
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
11HM1
Basic / Snap Action Switches 3A @ 28 VDC SPDT Herm ...
Honeywell
1: $311.52
MSP430G2302IN20
16-bit Microcontrollers - MCU Mixed Signal Micro c ...
Texas Instruments
1: $1.33
MP3V5010DP
Board Mount Pressure / Force Sensors Sop Dual port ...
Freescale Semiconductor
1: $10.60


This product is also available in:
126916482 159230377 144949695 164348640 140565595 115000945