Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SSCMNNN015PAAA3
Manufacturer Part #:

SSCMNNN015PAAA3

Manufacturer:

Description: Board Mount Pressure / Force Sensors SMT No Port 15 PSI Absolute 3.3V
Silverlight Page 2,095, Mouser Enhanced Catalog
PDF Page 2,095, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Absolute
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: SMD/SMT
Package / Case: SMT-8
Port Type: Manifold Sealed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Series: SSC
Supply Current: 1.6 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.54
  10: $28.69
  25: $27.25
  100: $26.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA168-20AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.03
PCA9306DCTR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
STM32F415RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.95
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
TR3D227K010C0100
Tantalum Capacitors - Solid SMD 220uF 10volts 10% ...
Vishay/Sprague
1: $2.35
OPA2350EA/250
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $4.62
MC78L05ACHX
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.56
LMR62421XMFE/NOPB
DC/DC Switching Regulators SIMPLE SWITCHER 24V out ...
Texas Instruments
1: $1.82
24FC1025-I/SM
EEPROM 1024K 128KX8 2.5V HI-SPD SER EE
Microchip Technology
1: $3.60
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
M50-3600542
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Harwin
1: $1.52
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.09
8457 060100
Multi-Conductor Cables 22AWG 12C UNSHLD 100ft SPOO ...
Belden Wire & Cable
1: $153.72
MCP73213-A6SI/MF
Battery Management Dual cell OVP battery charger
Microchip Technology
1: $1.94
MCP3221A5T-I/OT
Analog to Digital Converters - ADC 10-bit I2C Sgl ...
Microchip Technology
1: $1.58
LF33CDT-TR
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.00
LF50CDT-TR
Low Dropout Regulators - LDO 5.0V 0.5A Positive
STMicroelectronics
1: $1.29
GRM2165C1H200JZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.10


This product is also available in:
164348640 126916482 159230377 144949695 115000945 140565595