Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SSCMDRN001PDAA5
Manufacturer Part #:

SSCMDRN001PDAA5

Manufacturer:

Description: Board Mount Pressure / Force Sensors SMT Axial 1 PSI DIFF 5V Analog
Silverlight Page 2,095, Mouser Enhanced Catalog
PDF Page 2,095, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: +/- 1 psi
Pressure Type: Differential
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: SMT
Port Type: Dual Radial Barbed, Opposite Sides
Digital Output - Bus Interface: Analog Voltage
Digital Output - Number of Bits: 12
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Port Size: 1.93 mm
Series: SSC
Supply Current: 2 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.54
  10: $28.69
  25: $27.25
  100: $26.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSCMRNN001BGAA5
Board Mount Pressure / Force Sensors HA SMT RADIAL ...
Honeywell
1: $36.47
SSCMRRN001PDAA3
Board Mount Pressure / Force Sensors SMT Radial 1 ...
Honeywell
1: $32.54
SSCMLNN150PGAA5
Board Mount Pressure / Force Sensors Sing Axial NO ...
Honeywell
1: $32.54
HSCMNNN015PAAA3
Board Mount Pressure / Force Sensors ABSOLUTE 3.3V
Honeywell
1: $36.47


This product is also available in:
140565595 159230377 144949695 126916482 164348640 115000945