Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SSCDANN015PG2A5
Manufacturer Part #:

SSCDANN015PG2A5

Manufacturer:

Description: Board Mount Pressure / Force Sensors DIP Axial 15 PSI Gage 5V
Silverlight Page 2,095, Mouser Enhanced Catalog
PDF Page 2,095, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Gauge
Accuracy: 0.25 %
Output Type: Digital
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: DIP
Port Type: Single Axial Barbed
Digital Output - Bus Interface: 12C
Digital Output - Number of Bits: 12
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Port Size: 4.93 mm
Series: SSC
Supply Current: 2 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.05
  10: $26.49
  25: $25.17
  100: $24.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
MC33035DWG
Motor / Motion / Ignition Controllers & Drivers DC ...
ON Semiconductor
1: $4.39
FQP27P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.07
L293D
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.98
HSCDANN150PG2A5
Board Mount Pressure / Force Sensors DIP Axial 150 ...
Honeywell
1: $35.45
BNX002-01
EMI Filters 50V 10A EMI FILTER
Murata Electronics
1: $8.47
579402B00000G
Heat Sinks BLACK ANODIZE TO-220
Aavid Thermalloy
1: $0.74
SS466A
Board Mount Hall Effect / Magnetic Sensors 20mA La ...
Honeywell
1: $1.25
JR16WR-10P(71)
Standard Circular Connector REC 10POS PIN IP67
Hirose Connector
1: $10.04
12191818-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.17
ANCF2-50MMQW
Antennas 850/1900MHz 1/4 Wave Ant Mag Mount 4"
Multi-Tech Systems
50: $4.76
TC4422AVAT
Power Driver ICs 9A Sngl MOSFET Drvr
Microchip Technology
1: $2.56
TC1427CPA
Power Driver ICs 1.2A Dual
Microchip Technology
1: $1.29
PIC18F46K22-I/P
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.98
DSC710100L
Transistors Bipolar - BJT BIPLR PW TRANS FLAT LEAD ...
Panasonic Electronic Components
1: $0.28
KA278R12CTU
Low Dropout Regulators - LDO LDO 1 2V 2A
Fairchild Semiconductor
1: $0.99
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
24FC1025-I/P
EEPROM 1024K 128KX8 2.5V HI-SPD SER EE
Microchip Technology
1: $3.65
BC32725BU
Transistors Bipolar - BJT PNP -45V -800mA HFE/400
Fairchild Semiconductor
1: $0.06
132225
RF Connectors SMA R/A JACK PCB DIECAST
Amphenol Connex
1: $5.60


This product is also available in:
115000945 144949695 159230377 164348640 126916482 140565595