Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SS551AT
Manufacturer Part #:

SS551AT

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors Omnipolar HallSensor SOT-89B Pkg
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,071, Mouser Enhanced Catalog
PDF Page 2,071, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Type: Omnipolar Hall Effect Digital Position Sensor
Operating Supply Voltage: 3 VDC
Supply Current: 24 mA
Maximum Output Current: 20 mA
Operating Point Min/Max: 85 G
Release Point Min/Max (Brp): 40 G
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-89B
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,364 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.25
  10: $1.13
  50: $1.00
  100: $0.913
  200: $0.867
  500: $0.805
  1,000: $0.774
  2,500: $0.696
  5,000: $0.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
SS360NT
Board Mount Hall Effect / Magnetic Sensors SOT-23 ...
Honeywell
1: $0.72
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
AS-M15KAH-R
Board Mount Hall Effect / Magnetic Sensors MAGNETI ...
Murata Electronics
1: $0.72
SS495A
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $2.50
SMA6J5.0A-TR
TVS Diodes - Transient Voltage Suppressors HJ Temp ...
STMicroelectronics
1: $0.23
08055F104K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50v . ...
AVX
1: $0.61
SMCJ18A-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.67
MMA02040C1002FB300
MELF Resistors 0.25W 10Kohms 1% 0204 MELF 200V 50p ...
Vishay/Beyschlag
1: $0.12
SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.73
TH3C106K025C1100
Tantalum Capacitors - Solid SMD 10uF 25volts 10% C ...
Vishay/Sprague
1: $1.12


126916482 144949695 164081365 115580834 175956877 154110775