Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SS549GT
Manufacturer Part #:

SS549GT

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
Type: Unipolar
Operating Supply Voltage: 3.8 V to 30 V
Supply Current: 8.7 mA
Maximum Output Current: 20 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Brand: Honeywell
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
  1,000: $0.734
  2,000: $0.703
  5,000: $0.675
Similar Product
Manufacturer:

Honeywell

Manufacturer Part #:
Description:
Board Mount Hall Effect / Magnetic Sensors Omnipolar HallSensor SOT-89B Pkg

Compare With Current Part

To add to a project, please Log In.


185004780 126916482 142336017 144949695