|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS543GT
Manufacturer Part #:

SS543GT

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
Type: Unipolar
Operating Supply Current: 8.7 mA
Maximum Output Current: 20 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Operating Supply Voltage: 3.8 V to 30 V
Brand: Honeywell
Minimum Operating Temperature: - 40 C
Series: SS500
Factory Pack Quantity: 4000
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
$1.48
Similar Product
Manufacturer:

Honeywell

Manufacturer Part #:
Description:
Board Mount Hall Effect / Magnetic Sensors Omnipolar HallSensor SOT-89B Pkg

To add to a project, please Log In.

185004780 126916482 142336017 144949695