|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS496A1
Manufacturer Part #:

SS496A1

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 10mA 5V/9V 3-Pin
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS496A1 Datasheet SS496A1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Ratiometric
Operating Supply Current: 8.7 mA
Maximum Output Current: 10 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-Flat-3
Operating Supply Voltage: 10.5 V
Minimum Operating Temperature: - 40 C
Output Voltage: 0.4 V
Packaging: Bulk
Factory Pack Quantity: 1000
Supply Voltage - Max: 10.5 VDC
Supply Voltage - Min: 4.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,226
39-01-2060 Headers & Wire Housings 127,245
IHLP1616BZER4R7M11 Fixed Inductors 6,254
MCP6231T-E/OT Operational Amplifiers - Op Amps 4,423
PIC16F877-04/P 8-bit Microcontrollers - MCU 243
SS495A1 Board Mount Hall Effect / Magnetic Sensors 1,758
INA220BQDGSRQ1 Current Sense Amplifiers 2,218
ZVP3310A MOSFET 7,590
SR205E104MAATR1 Multilayer Ceramic Capacitors MLCC - Leaded 22,694
Real Time Availability
Stock:
2,740 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.20
10:
$3.24
50:
$3.04
100:
$2.87
200:
$2.68
500:
$2.61
$2.51
$2.39
$2.31

To add to a project, please Log In.

185004780 161253733 144251259 154110775 168107694 103166843 144949695 164081365 173029875 126916482 142336017 147914401 195346910 102696061 197847692