Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SS495A1
Manufacturer Part #:

SS495A1

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors 10mA 5V/9V 3-Pin
Silverlight Page 2,071, Mouser Enhanced Catalog
PDF Page 2,071, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Ratiometric
Operating Supply Voltage: 5 V, 9 V
Supply Current: 8.7 mA
Maximum Output Current: 10 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 500
Supply Voltage - Max: 10.5 VDC
Supply Voltage - Min: 4.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
751 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.24
  10: $2.80
  50: $2.44
  100: $2.19
  200: $2.13
  500: $2.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SS496A1
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $2.60
103MG5
Sensor Hardware & Accessories Unipolar Tube Bar Ma ...
Honeywell
1: $1.23
SLF7045T-101MR50-PF
Fixed Inductors SMD 100uH 0.5amps
TDK
1: $1.31
FDD4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $0.81
31-4803-RFX
RF Adapters - In Series BNC 50ohm Bulkhead
Amphenol RF
1: $3.41
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
SS495A
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $2.50
FDD8447L
MOSFET 40V N-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.88
DR125-470-R
Fixed Inductors 47uH 3.2A 0.074ohms
Coiltronics / Cooper Bussmann
1: $1.86
SS496A
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $2.57
MBR0530
Schottky Diodes & Rectifiers Schottky diode 0V/0.5 ...
Fairchild Semiconductor
1: $0.11
SS49E
Board Mount Hall Effect / Magnetic Sensors 10mA 3. ...
Honeywell
1: $2.09
10-11-2023
Headers & Wire Housings HOUSING 2 POS
Molex
1: $0.29
APS00B
Board Mount Motion & Position Sensors 8 PIN SOIC S ...
Honeywell
1: $3.05
XT9MNLANA12M
Crystals 12MHz series
Vishay/Dale
1: $0.95
CY8C9520A-24PVXI
Interface - I/O Expanders I/O PORT EXPANDR FOR NEU ...
Cypress Semiconductor
1: $2.49
598-8410-207CF
Standard LEDs - SMD Red/Green WC 80/50mcd 645/570n ...
Dialight
1: $0.22
EEU-FR1C562
Aluminum Electrolytic Capacitors - Leaded 16VDC 56 ...
Panasonic Electronic Components
1: $1.28
MKS4D034703C00KSSD
Film Capacitors 100V .47uF 10%
WIMA
1: $0.36


126916482 144949695 164081365 185004780 154110775