|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS495A
Manufacturer Part #:

SS495A

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 10mA 5V/9V 3-Pin radial lead IC pkg
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS495A Datasheet SS495A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Ratiometric
Operating Supply Current: 8.7 mA
Maximum Output Current: 10 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-Flat-3
Operating Supply Voltage: 5 V, 9 V
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1000
Supply Voltage - Max: 10.5 VDC
Supply Voltage - Min: 4.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 138,874
SS39ET Board Mount Hall Effect / Magnetic Sensors 10,564
SS495A1 Board Mount Hall Effect / Magnetic Sensors 1,758
LMD18201T/NOPB Motor / Motion / Ignition Controllers & Drivers 196
LM358AP Operational Amplifiers - Op Amps 5,312
MIC502YN Motor / Motion / Ignition Controllers & Drivers 530
LM324AN Operational Amplifiers - Op Amps 14,650
LMR64010XMF/NOPB Voltage Regulators - Switching Regulators 7,806
LTL-4256N Standard LEDs - Through Hole 2,927
SS495A2 Board Mount Hall Effect / Magnetic Sensors 419
Real Time Availability
Stock:
1,732 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.98
10:
$1.96
50:
$1.63
100:
$1.50
200:
$1.43
500:
$1.35
$1.29
$1.25
$1.19

To add to a project, please Log In.

154110775 185004780 197847692 103166843 144949695 173029875 102696061 126916482 142336017 147914401 195346910 164081365 168107694