|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS495A-SP
Manufacturer Part #:

SS495A-SP

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, SMT
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS495A-SP Datasheet SS495A-SP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Ratiometric
Operating Supply Current: 8.7 mA
Maximum Output Current: 10 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-92-Flat-3
Operating Supply Voltage: 5 V, 9 V
Brand: Honeywell
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 1000
Supply Voltage - Max: 10.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMP3056L-7 MOSFET 2,360
AT91SAM-ICE Emulators / Simulators 71
PIC16F688-I/P 8-bit Microcontrollers - MCU 5,566
SFH 4545 Infrared Emitters - High Power 58,638
BNX024H01L EMI Network Filter 3,720
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,814,302
GRM31CR71C106KAC7L Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,026
SS495A Board Mount Hall Effect / Magnetic Sensors 1,657
SS59ET Board Mount Hall Effect / Magnetic Sensors 324
218-2LPST DIP Switches / SIP Switches 1,388
Real Time Availability
Stock:
928 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$3.62
10:
$2.25
50:
$2.11
100:
$1.99
200:
$1.87
500:
$1.82
Reel of 1000
To purchase full reel, order in multiples of 1000:
$1.74
$1.66
$1.60

To add to a project, please Log In.

185004780 154110775 197847692 103166843 142336017 195346910 102696061 164081365 168107694 126916482 144949695 147914401 173029875