Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SS495A-S
Manufacturer Part #:

SS495A-S

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors Hall Ratio Linear 4.5-10.5Vdc
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Type: Ratiometric
Operating Supply Voltage: 5 V, 9 V
Supply Current: 8.7 mA
Maximum Output Current: 10 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Supply Voltage - Max: 10.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.67
  10: $3.35
  50: $3.04
  100: $2.75
  200: $2.52
  500: $2.32
  1,000: $2.15
  2,500: $1.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
SS496A1
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $2.60
87831-0820
Headers & Wire Housings VERT SHRD HDR 8P Lead Free
Molex
1: $0.81
SS495A
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $2.50
SS495A-SP
Board Mount Hall Effect / Magnetic Sensors Hall Ra ...
Honeywell
1: $3.26
SS495A1
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $3.24
103MG5
Sensor Hardware & Accessories Unipolar Tube Bar Ma ...
Honeywell
1: $1.23
APS00B
Board Mount Motion & Position Sensors 8 PIN SOIC S ...
Honeywell
1: $3.05
GRM155R61E104KA87D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
102MG11-BP
Sensor Hardware & Accessories 8x32 threaded shaft ...
Honeywell
1: $5.65
TPS793475DBVR
Low Dropout Regulators - LDO 200mA 4.75V Hi PSRR
Texas Instruments
1: $0.52
ABM7-16.000MHZ-D2Y-T
Crystals 16.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
SN74LS109AN
Flip Flops Dual Pos-Edge-Trig J-K Flip-Flop
Texas Instruments
1: $1.07
VJ0805Y103KXBAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.06
D103Z25Z5VF63L6R
Ceramic Disc Capacitors .25LS .01UF 50VDC +80/-20
Vishay/BC Components
1: $0.10
EEU-HD1V470
Aluminum Electrolytic Capacitors - Leaded 47uF 35v ...
Panasonic Electronic Components
1: $0.20
C0603C104K3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
CD4082BEE4
Logic Gates Dual 4-Input
Texas Instruments
1: $0.48
LDS-N514RI-RA
LED Displays & Accessories Right Angle Number Red ...
Lumex
1: $1.80
C0805C104M5UACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10


126916482 144949695 164081365 185004780 154110775