|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS466A
Manufacturer Part #:

SS466A

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 20mA Latch 5V/9V/ 12V/15V/18V/24V 3Pin
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS466A Datasheet SS466A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Bipolar Hall Effect Latch Sensor
Operating Supply Current: 10 mA
Maximum Output Current: 20 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-Flat-3
Operating Supply Voltage: 5 V, 9 V, 12 V
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1000
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 3.8 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 848
A000057 Development Boards & Kits - AVR 644
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,868
FM24W256-G F-RAM 2,436
IRFP064NPBF MOSFET 22,014
MAX485CSA+ RS-422/RS-485 Interface IC 2,927
SFH 4056-NQ Infrared Emitters 21,548
UVY1J220MDD Aluminum Electrolytic Capacitors - Leaded 2,165
Real Time Availability
Stock:
4,078 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.25
10:
$1.11
50:
$1.01
100:
$0.95
200:
$0.906
500:
$0.838
$0.805
$0.727

To add to a project, please Log In.

185004780 103480301 154110775 164081365 168107694 103166843 144949695 102696061 173029875 197847692 126916482 142336017 147914401 195346910