Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SS461C
Manufacturer Part #:

SS461C

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 Bi-polar Hall Effect
Silverlight Page 2,071, Mouser Enhanced Catalog
PDF Page 2,071, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Bipolar Hall-Effect Digital Position Sensor
Operating Supply Voltage: 4 V to 24 V
Supply Current: 6 mA
Maximum Output Current: 20 mA
Operating Point Min/Max: 5 G to 95 G
Release Point Min/Max (Brp): - 95 G to - 5 G
Maximum Operating Temperature: + 125 C
Package / Case: TO-92
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
640 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  10: $0.77
  50: $0.71
  100: $0.65
  200: $0.60
  500: $0.59
  1,000: $0.58
  2,500: $0.56
  5,000: $0.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
20-101-1305
System-On-Modules - SOM RCM3700 Rabbitcore Module
Rabbit Semiconductor
1: $59.00
TXM-916-ES
RF Modules RF Transmitter 916MHz
Linx Technologies
1: $13.84
ATTINY45V-10SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $2.20
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
SL1002A090SM
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $1.13
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
RXM-916-ES
RF Modules RF Receiver 916MHz
Linx Technologies
1: $17.12
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
SS39ET
Board Mount Hall Effect / Magnetic Sensors Linear ...
Honeywell
1: $0.72
SS41
Board Mount Hall Effect / Magnetic Sensors 20mA Bi ...
Honeywell
1: $1.03
SS361CT
Board Mount Hall Effect / Magnetic Sensors SOT-23 ...
Honeywell
1: $1.96
SS451A
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.92
SS441R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $0.87
SS445P
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $1.26
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
WSR3R0500FEA
Current Sense Resistors - SMD 3watts .05ohms 1%
Vishay/Dale
1: $1.52
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
ATS080B
Crystals 8.0MHz 18pF Fund. -20C +70C
CTS Electronic Components
1: $0.35


136664191 102696061 144949695 161253733 173029875 168107694 164081365 144251259 154110775 126916482 160568860 103166843 154645199