|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS460S
Manufacturer Part #:

SS460S

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors TO-92 Bipolar Latch South Pole Activated
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS460S Datasheet SS460S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Bipolar Hall Effect Digital Position Sensor
Operating Supply Current: 3.5 mA
Maximum Output Current: 20 mA
Operating Point Min/Max: 5 G, 55 G
Release Point Min/Max (Brp): - 55 G, - 5 G
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-Flat-3
Operating Supply Voltage: 3 V to 24 V
Brand: Honeywell
Minimum Operating Temperature: - 40 C
Output Voltage: - 0.5 V to + 26 V
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM353LT Board Mount Hall Effect / Magnetic Sensors 15,608
SS360NT Board Mount Hall Effect / Magnetic Sensors 6,700
SM351LT Board Mount Hall Effect / Magnetic Sensors 9,958
SS41 Board Mount Hall Effect / Magnetic Sensors 948
SS451A Board Mount Hall Effect / Magnetic Sensors 5,612
RC0603FR-0710KL Thick Film Resistors - SMD 1,411,762
SS49E Board Mount Hall Effect / Magnetic Sensors 1,677
SS360ST Board Mount Hall Effect / Magnetic Sensors 2,278
SS460P Board Mount Hall Effect / Magnetic Sensors 1,018
SS360PT Board Mount Hall Effect / Magnetic Sensors 3,570
Real Time Availability
Stock:
1,552 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.21
10:
$0.706
50:
$0.644
100:
$0.581
200:
$0.544
500:
$0.523
$0.49
$0.468
$0.45

To add to a project, please Log In.

161045823 154110775 126916482 144949695 147914401 173029875 102696061 168107694 197847692 103166843 142336017 164081365 195346910