|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SS460P
Manufacturer Part #:

SS460P

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors HighSensLatch TO-92 Digi Hall-Effect ICs
Lifecycle: New Product: New from this manufacturer.
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Digital Hall Effect Sensor
Operating Supply Voltage: 24 V
Supply Current: 3.5 mA
Maximum Output Current: 20 mA
Operating Point Min/Max: 5 G, 55 G
Release Point Min/Max (Brp): - 55 G, - 5 G
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-Flat-3
Brand: Honeywell
Minimum Operating Temperature: - 40 C
Output Voltage: 26 V
Packaging: Bulk
Factory Pack Quantity: 1000
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2SS52M Board Mount Hall Effect / Magnetic Sensors 8,062
SS360NT Board Mount Hall Effect / Magnetic Sensors 6,980
SS39ET Board Mount Hall Effect / Magnetic Sensors 12,141
SS443A Board Mount Hall Effect / Magnetic Sensors 4,637
SS451A Board Mount Hall Effect / Magnetic Sensors 10,212
SS360ST Board Mount Hall Effect / Magnetic Sensors 2,702
SS360PT Board Mount Hall Effect / Magnetic Sensors 1,302
SS460S Board Mount Hall Effect / Magnetic Sensors 745
SS441R Board Mount Hall Effect / Magnetic Sensors 845
SS461R Board Mount Hall Effect / Magnetic Sensors 785
Real Time Availability
Stock:
1,449 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.25
  10: $0.728
  50: $0.664
  100: $0.599
  200: $0.561
  500: $0.539
  1,000: $0.505
  2,500: $0.483
  5,000: $0.464

To add to a project, please Log In.


185004780 100700332 197847692 103166843 142336017 164081365 126916482 144949695 147914401 173029875 102696061 168107694 195346910