|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS451A
Manufacturer Part #:

SS451A

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 3.0V 24VDC
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS451A Datasheet SS451A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Omnipolar
Operating Supply Current: 4.5 mA
Maximum Output Current: 20 mA
Operating Point Min/Max: - 135 G to 135 G
Release Point Min/Max (Brp): - 120 G to 120 G
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-Flat-3
Operating Supply Voltage: 3 V to 24 V
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1000
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC12F683-E/SN 8-bit Microcontrollers - MCU 6,782
2SS52M Board Mount Hall Effect / Magnetic Sensors 5,774
TLE4905L E6433 Board Mount Hall Effect / Magnetic Sensors 8,441
SS351AT Board Mount Hall Effect / Magnetic Sensors 3,249
VJ1206Y104JXBTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,378
70543-0038 Headers & Wire Housings 2,231
CRCW1206330RFKEA Thick Film Resistors - SMD 58,148
SS460P Board Mount Hall Effect / Magnetic Sensors 1,016
CRCW12065K60FKEA Thick Film Resistors - SMD 8,981
Real Time Availability
Stock:
5,580 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.77
10:
$1.04
50:
$0.946
100:
$0.853
200:
$0.799
500:
$0.767
$0.719
$0.688
$0.661

To add to a project, please Log In.

115580834 161253733 150106272 144251259 154110775 126916482 142336017 147914401 195346910 102696061 197847692 103166843 125239257 144949695 173029875 164081365 168107694