|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS443A
Manufacturer Part #:

SS443A

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Unipolar, PCB
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS443A Datasheet SS443A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Unipolar
Operating Supply Current: 10 mA
Maximum Output Current: 20 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-Flat-3
Operating Supply Voltage: 5 V, 9 V, 12 V
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1000
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 3.8 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D-436-37 Solder & Shield Tubing 7,145
39-00-0039 Headers & Wire Housings 175,769
5KP110A-E3/54 TVS Diodes - Transient Voltage Suppressors 9,365
31880 Terminals 28,741
34142 Terminals 43,267
PHE450MF6470JR06L2 Film Capacitors 1,695
328996 Terminals 9,738
BFC233840334 Film Capacitors 300
B32021A3102M Film Capacitors 6,594
RNF-100-MINI-SPL-3/8-BK Heat Shrink Tubing and Sleeves 25
Real Time Availability
Stock:
7,653 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.28
10:
$1.37
50:
$1.26
100:
$1.16
200:
$1.09
500:
$1.04
$0.995
$0.957
$0.911

To add to a project, please Log In.

154110775 185004780 134024221 197847692 164081365 173029875 102696061 103166843 195346910 142336017 168107694 126916482 144949695 147914401