|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS441R
Manufacturer Part #:

SS441R

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors flat TO-92 low gauss
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS441R Datasheet SS441R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Unipolar
Operating Supply Current: 3.5 mA
Maximum Output Current: 8 mA
Operating Point Min/Max: 35 G to 135 G
Release Point Min/Max (Brp): 10 G to 120 G
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-Flat-3
Operating Supply Voltage: 3 V to 24 V
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1000
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZVN2106A MOSFET 6,384
292132-3 Headers & Wire Housings 12,406
30310-6002HB Headers & Wire Housings 14,399
576802B00000G Heat Sinks 10,244
22-23-2021 Headers & Wire Housings 27,171
SS341RT Board Mount Hall Effect / Magnetic Sensors 2,658
SR215C104KAR Multilayer Ceramic Capacitors MLCC - Leaded 12,066
SS460P Board Mount Hall Effect / Magnetic Sensors 1,028
SS443R Board Mount Hall Effect / Magnetic Sensors 851
Real Time Availability
Stock:
3,668 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
10:
$0.993
50:
$0.905
100:
$0.817
200:
$0.765
500:
$0.735
$0.688
$0.659
$0.633

To add to a project, please Log In.

195753475 123702305 185004780 154110775 142336017 164081365 195346910 103166843 168107694 197847692 102696061 126916482 144949695 147914401 173029875