Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SS441A
Manufacturer Part #:

SS441A

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V/24V 3Pin
Silverlight Page 2,071, Mouser Enhanced Catalog
PDF Page 2,071, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Unipolar
Operating Supply Voltage: 5 V, 9 V, 12 V
Supply Current: 10 mA
Maximum Output Current: 20 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: DIP
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1000
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 3.8 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1250 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.42
  10: $1.27
  50: $1.16
  100: $1.07
  200: $1.02
  500: $0.972
  1,000: $0.928
  2,500: $0.894
  5,000: $0.837

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
2SS52M
Board Mount Hall Effect / Magnetic Sensors 20mA Om ...
Honeywell
1: $2.88
22-05-3021
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTIO ...
Molex
1: $0.48
SS445P
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $1.26
SS451A
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.92
LM321MF/NOPB
Operational Amplifiers - Op Amps LOW PWR SGL OP AM ...
Texas Instruments
1: $0.37
103MG5
Sensor Hardware & Accessories Unipolar Tube Bar Ma ...
Honeywell
1: $1.23
SS461A
Board Mount Hall Effect / Magnetic Sensors 20mA La ...
Honeywell
1: $1.08
SS496A
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $2.57
SLPX682M100H9P3
Aluminum Electrolytic Capacitors - Snap In 6800uF ...
Cornell Dubilier
1: $9.79
SS441R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $0.87
SS443A
Board Mount Hall Effect / Magnetic Sensors Digital ...
Honeywell
1: $2.38
PIC18F2550-I/SO
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.16
5555164-1
Ethernet & Telecom Connectors 8 PCB LO PRO R/A
TE Connectivity / AMP
1: $0.97
SCHD3A0100
Memory Card Connectors Slide In-Slide Out Headersm ...
ALPS
1: $0.48
SS443R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $0.76
SS449A
Board Mount Hall Effect / Magnetic Sensors Digital ...
Honeywell
1: $1.08
SS411A
Board Mount Hall Effect / Magnetic Sensors 20mA Bi ...
Honeywell
1: $2.01
SML-LX1210SRSRC-TR
Standard LEDs - SMD Dual Super Red Water Clear
Lumex
1: $0.58


164081365 144949695 154110775 134024221 185004780 126916482