|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS42R
Manufacturer Part #:

SS42R

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 4.5Vdc to 16Vdc Magnet Position Sens
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS42R Datasheet SS42R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Hall Effect Latch
Operating Supply Current: 6.5 mA
Maximum Output Current: 10 mA
Maximum Operating Temperature: + 100 C
Mounting Style: Through Hole
Package / Case: SIP-4
Operating Supply Voltage: 4.5 V to 16 V
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1000
Supply Voltage - Max: 16 VDC
Supply Voltage - Min: 4.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5013ADQLPG Board Mount Hall Effect / Magnetic Sensors 582
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,018
PIC32MX440F512H-80I/PT 32-bit Microcontrollers - MCU 1,697
MCP2515-I/ST CAN Interface IC 2,811
AD8310ARMZ Logarithmic Amplifiers 463
MAX3072EESA+ RS-422/RS-485 Interface IC 1,707
25LC256-E/SM EEPROM 282
0473001.MRT1L Fuses with Leads (Through Hole) 1,913
CMF5510R000BEEK Metal Film Resistors - Through Hole 852
Real Time Availability
Stock:
1,286 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.26
10:
$2.14
25:
$1.95
50:
$1.79
100:
$1.65
250:
$1.56
500:
$1.48

To add to a project, please Log In.

185004780 154110775 126916482 144949695 147914401 168107694 197847692 103166843 142336017 195346910 164081365