|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS39ET
Manufacturer Part #:

SS39ET

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS39ET Datasheet SS39ET Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Linear Hall-Effect Sensors
Operating Supply Current: 10 mA
Maximum Output Current: 1.5 mA
Operating Point Min/Max: - 100 mT to + 100 mT
Release Point Min/Max (Brp): -
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Operating Supply Voltage: 2.7 V to 6.5 V
Brand: Honeywell
Minimum Operating Temperature: - 40 C
Output Voltage: 1.4 mV
Packaging: Reel
Factory Pack Quantity: 3000
Supply Voltage - Max: 8 VDC
Supply Voltage - Min: - 0.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM353LT Board Mount Hall Effect / Magnetic Sensors 15,283
SS495A Board Mount Hall Effect / Magnetic Sensors 1,657
BD6231F-E2 Motor / Motion / Ignition Controllers & Drivers 6,554
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,162
SD12CT1G TVS Diodes - Transient Voltage Suppressors 21,047
ABM10-16.000MHZ-D30-T3 Crystals 3,327
SM351LT Board Mount Hall Effect / Magnetic Sensors 9,938
SS59ET Board Mount Hall Effect / Magnetic Sensors 324
TLV4906K Board Mount Hall Effect / Magnetic Sensors 6,000
SS49E Board Mount Hall Effect / Magnetic Sensors 1,672
Real Time Availability
Stock:
10,564 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.25
10:
$0.728
50:
$0.664
100:
$0.599
200:
$0.561
500:
$0.539
$0.505
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.483
$0.464
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120528204 156293059 154110775 197847692 147914401 126916482 142336017 164081365 195346910 103166843 144949695 168107694