|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS360PT
Manufacturer Part #:

SS360PT

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors HighSensLatch SOT-23 Digi Hall-Effect ICs
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS360PT Datasheet SS360PT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Digital Hall Effect Sensor
Operating Supply Current: 3.5 mA
Maximum Output Current: 20 mA
Operating Point Min/Max: 5 G, 55 G
Release Point Min/Max (Brp): - 55 G, - 5 G
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Operating Supply Voltage: 24 V
Brand: Honeywell
Minimum Operating Temperature: - 40 C
Output Voltage: 26 V
Packaging: Reel
Factory Pack Quantity: 3000
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A6RS-162RF-P DIP Switches / SIP Switches 2,579
SM353LT Board Mount Hall Effect / Magnetic Sensors 15,608
HIH9131-000-001 Board Mount Humidity Sensors 456
STM32L053C8T6 ARM Microcontrollers - MCU 1,742
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 716,092
UMFT311EV Interface Development Tools 105
SS360NT Board Mount Hall Effect / Magnetic Sensors 6,700
SS360ST Board Mount Hall Effect / Magnetic Sensors 2,278
SS460P Board Mount Hall Effect / Magnetic Sensors 1,028
SS460S Board Mount Hall Effect / Magnetic Sensors 1,558
Real Time Availability
Stock:
3,570 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.25
10:
$0.728
50:
$0.664
100:
$0.599
200:
$0.561
500:
$0.539
$0.505
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.483
$0.464

To add to a project, please Log In.

185004780 100700332 197847692 142336017 164081365 168107694 173029875 103166843 144949695 102696061 126916482 147914401 195346910