Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SS360NT
Manufacturer Part #:

SS360NT

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors SOT-23 Bipolar Latch North Pole Activated
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,071, Mouser Enhanced Catalog
PDF Page 2,071, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Type: Bipolar Hall-Effect Digital Position Sensor
Operating Supply Voltage: 3 V to 24 V
Supply Current: 3.5 mA
Maximum Output Current: 20 mA
Operating Point Min/Max: 5 G, 55 G
Release Point Min/Max (Brp): - 55 G, - 5 G
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Minimum Operating Temperature: - 40 C
Output Voltage: - 0.5 V to + 26 V
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,491 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.66
  50: $0.60
  100: $0.55
  200: $0.51
  500: $0.46
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XPEBWT-L1-0000-00EE5
High Power LEDs - White White, 114lm
Cree, Inc.
1: $2.72
XPEBWT-L1-0000-00CE7
High Power LEDs - White White, 100lm
Cree, Inc.
1: $2.72
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
SS360ST
Board Mount Hall Effect / Magnetic Sensors SOT-23 ...
Honeywell
1: $0.72
HIH-6120-021-001
Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 no ...
Honeywell
1: $27.24
HLQ023R6BTTR
Fixed Inductors 3.6 nH +/- 0.1 nH
AVX
1: $0.54
ERA-6AED471V
Thin Film Resistors - SMD 0805 470ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED241V
Thin Film Resistors - SMD 0805 240ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
TL1963ADCQR
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.70
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
ATMEGA8515L-8AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.66
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
AT90CAN32-16AU
8-bit Microcontrollers - MCU CAN AVR UC 32K FLASH ...
Atmel
1: $6.97
DS1682S+
Real Time Clock Total-Elapsed-Time Recorder w/Alar ...
Maxim Integrated
1: $5.57
SS39ET
Board Mount Hall Effect / Magnetic Sensors Linear ...
Honeywell
1: $0.72
UA78L05AIPK
Linear Regulators - Standard 5V 100mA Fixed Pos Vo ...
Texas Instruments
1: $0.38
MAX202EEWE+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $5.96
SMCO5 1.9X3MM
Sensor Hardware & Accessories Permanent Magnet SMC ...
MEDER electronic (Standex)
1: $1.16


126916482 164081365 154110775 144949695 161045823