|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS351AT
Manufacturer Part #:

SS351AT

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors SOT-23 3.0V 24VDC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Omnipolar
Operating Supply Current: 4.5 mA
Maximum Output Current: 20 mA
Operating Point Min/Max: - 135 G to 135 G
Release Point Min/Max (Brp): - 120 G to 120 G
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Operating Supply Voltage: 24 VDC
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC10F200T-I/OT 8-bit Microcontrollers - MCU 29,257
RB160M-60TR Schottky Diodes & Rectifiers 46,766
MCP1824T-ADJE/OT LDO Voltage Regulators 4,543
SS451A Board Mount Hall Effect / Magnetic Sensors 3,946
SL353HT Board Mount Hall Effect / Magnetic Sensors 1,430
SN65C3221PWR RS-232 Interface IC 2,733
PCA9552BS,118 LED Lighting Drivers 6,352
ADSP-BF506BSWZ-4F Digital Signal Processors & Controllers - DSP, DSC 78
47744-000LF Headers & Wire Housings 9,353
Real Time Availability
Stock:
1,820 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.81
10:
$1.06
50:
$0.966
100:
$0.871
200:
$0.816
500:
$0.784
$0.734
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.703
$0.675

To add to a project, please Log In.

103480301 115580834 154110775 197847692 125239257 168107694 126916482 142336017 147914401 195346910 102696061 103166843 144949695 164081365 173029875