|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS349RT
Manufacturer Part #:

SS349RT

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors SOT-23 350G typ @25oC 77oF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Unipolar
Operating Supply Current: 3.5 mA
Maximum Output Current: 8 mA
Operating Point Min/Max: 240 G to 460 G
Release Point Min/Max (Brp): 135 G to 370 G
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Operating Supply Voltage: 3 V to 24 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 261
LP55231SQE/NOPB LED Lighting Drivers 10,986
FT232HQ-REEL USB Interface IC 6,887
ADL5511ACPZ-R7 RF Detector 1,639
MAX9918ASA+ Current Sense Amplifiers 2,202
LS R976-NR-1 Standard LEDs - SMD 175,512
74LVC1G157GW,125 Encoders, Decoders, Multiplexers & Demultiplexers 31,083
DAC124S085CIMM/NOPB Digital to Analog Converters - DAC 1,342
LM2662MX/NOPB Voltage Regulators - Switching Regulators 1,834
XFL4020-222MEB Fixed Inductors 7,015
Real Time Availability
Stock:
2,125 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.58
10:
$0.927
50:
$0.845
100:
$0.762
200:
$0.714
500:
$0.686
$0.643
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.615
$0.591

To add to a project, please Log In.

154110775 195753475 123702305 185004780 102696061 164081365 168107694 197847692 103166843 142336017 195346910 126916482 144949695 147914401 173029875