|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS345PT
Manufacturer Part #:

SS345PT

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors SOT-23 SMT 2.7 TO 7Vdc
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Unipolar
Operating Supply Current: 14 mA
Maximum Output Current: 4 mA
Operating Point Min/Max: 55 G to 280 G
Release Point Min/Max (Brp): 25 G to 240 G
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Operating Supply Voltage: 2.7 V to 7 V
Brand: Honeywell
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA168A-AU 8-bit Microcontrollers - MCU 2,961
211768-1 Standard Circular Connector 1,862
AM26LS31CDR RS-422 Interface IC 2,762
AM26LS32ACDR RS-422 Interface IC 4,088
ECS-160-20-4X Crystals 2,723
SS361RT Board Mount Hall Effect / Magnetic Sensors 3,791
1318127-1 Headers & Wire Housings 767
SS445P Board Mount Hall Effect / Magnetic Sensors 6,859
507302B00000G Heat Sinks 19,188
Real Time Availability
Stock:
2,059 Can Ship Immediately

On Order:
0

Factory Lead-Time:
28 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.58
10:
$0.928
50:
$0.845
100:
$0.762
200:
$0.714
500:
$0.686
$0.642
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.615
$0.59
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154110775 134024221 185004780 103166843 144949695 164081365 173029875 168107694 126916482 142336017 147914401 195346910 102696061 197847692