|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS343RT
Manufacturer Part #:

SS343RT

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors SOT-23 125G typ@25oC 77oF
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS343RT Datasheet SS343RT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Unipolar
Operating Supply Current: 3.5 mA
Maximum Output Current: 8 mA
Operating Point Min/Max: 45 G to 205 G
Release Point Min/Max (Brp): 40 G to 180 G
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Operating Supply Voltage: 24 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DH82QM87 S R17C Chipsets 660
ATMEGA32U4-AUR 8-bit Microcontrollers - MCU 614
BCR 320U E6327 LED Lighting Drivers 31,285
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 220,644
SS341RT Board Mount Hall Effect / Magnetic Sensors 2,658
G400S-SM-480 System-On-Modules - SOM 4
SS543AT Board Mount Hall Effect / Magnetic Sensors 1,566
APHBM2012CGKSEKC Standard LEDs - SMD 8,711
MMBT3906LT1G Bipolar Transistors - BJT 89,537
MMBT 3906 LT1 Bipolar Transistors - BJT 16,035
Real Time Availability
Stock:
3,073 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.97
10:
$0.86
50:
$0.805
100:
$0.764
200:
$0.723
500:
$0.682
$0.621
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.56
$0.539

To add to a project, please Log In.

154110775 195753475 123702305 185004780 102696061 164081365 168107694 197847692 126916482 144949695 147914401 103166843 142336017 195346910 173029875