|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SS311PT
Manufacturer Part #:

SS311PT

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors SOT-23 2.7V BI-POLAR
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SS311PT Datasheet SS311PT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Bipolar Hall Effect Digital Position Sensor
Operating Supply Current: 14 mA
Maximum Output Current: 4 mA
Operating Point Min/Max: - 30 G to 140 G
Release Point Min/Max (Brp): - 140 G to 30 G
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Operating Supply Voltage: 2.7 V to 7 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5013AGQDBZR Board Mount Hall Effect / Magnetic Sensors 5,586
TLE4913 Board Mount Hall Effect / Magnetic Sensors 3,495
STM32F072B-DISCO Development Boards & Kits - ARM 67
STM32F4DIS-CAM Development Boards & Kits - ARM 43
STM32L152C-DISCO Development Boards & Kits - ARM 168
SS360NT Board Mount Hall Effect / Magnetic Sensors 5,990
SS360ST Board Mount Hall Effect / Magnetic Sensors 2,278
SS411P Board Mount Hall Effect / Magnetic Sensors 475
SS30AT Board Mount Hall Effect / Magnetic Sensors 2,988
SS461R Board Mount Hall Effect / Magnetic Sensors 715
Real Time Availability
Stock:
7,411 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.28
10:
$0.751
50:
$0.684
100:
$0.617
200:
$0.578
500:
$0.555
$0.52
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.498
$0.478

To add to a project, please Log In.

131224228 185004780 154110775 164081365 173029875 144949695 147914401 126916482 142336017 168107694 197847692 102696061 103166843 195346910