Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SR16C-J6
Manufacturer Part #:

SR16C-J6

Manufacturer:

Description: Industrial Hall Effect / Magnetic Sensors Twin tower config 3.8 to 30 VDC
Silverlight Page 2,070, Mouser Enhanced Catalog
PDF Page 2,070, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.8 V to 30 V
Current Rating: 10 mA
Mounting Style: Screw
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Maximum Output Current: 20 mA
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.55
  10: $12.31
  50: $11.29
  100: $10.42
  200: $9.67
  500: $8.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
SR13C-A1
Industrial Hall Effect / Magnetic Sensors Unipolar ...
Honeywell
1: $5.72
L293DNE
Motor / Motion / Ignition Controllers & Drivers Qu ...
Texas Instruments
1: $3.12
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
FK28Y5V1H104Z
Multilayer Ceramic Capacitors MLCC - Leaded 0.10uF ...
TDK
1: $0.18
ACPL-827-060E
Transistor Output Optocouplers 5000 Vrms 50% CTR
Avago Technologies
1: $0.72
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
PEC11-4215F-S0024
Encoders SWITCH 24 DET
Bourns
1: $1.85
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
74HC595N,112
Counter Shift Registers 8BIT SHIFT REGISTER W/OUTP ...
NXP Semiconductors
1: $1.03
MP100701
Proximity Sensors THREADED BARREL
Cherry Electrical
1: $24.64
TS922IN
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.48
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
1825093-5
IC & Component Sockets 18 CLOSED FRAME GOLD
TE Connectivity
1: $1.44
3527
Fuse Holders PC FUSE HOLDER 5mm
Keystone Electronics
1: $1.05
1123721-1
Heavy Duty Power Connectors EP CONN REC CONTACT 18 ...
TE Connectivity / AMP
1: $0.23
SMD291
Soldering Flux Tack Flux No-clean 10cc w/Plunger & ...
Chip Quik
1: $14.25
SR17C-J6
Industrial Hall Effect / Magnetic Sensors side loo ...
Honeywell
1: $8.83

164081365 126916482 144949695