Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SR13C-A1
Manufacturer Part #:

SR13C-A1

Manufacturer:

Description: Industrial Hall Effect / Magnetic Sensors Unipolar 20mA 3.8 to 30 VDC 3-Pin
Silverlight Page 2,070, Mouser Enhanced Catalog
PDF Page 2,070, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Operational Gauss: 180 G
Operating Supply Voltage: 3.8 V to 30 V
Current Rating: 13 mA
Mounting Style: Snap In
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Maximum Output Current: 5 uA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,272 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.72
  10: $5.40
  50: $4.54
  100: $4.28
  200: $4.00
  500: $3.83
  1,000: $3.69
  2,500: $3.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AUIRGDC0250
IGBT Transistors 1200V IGBT 81A Auto 1.37V at 33A ...
International Rectifier
1: $5.06
NBPDANN150PAUNV
Board Mount Pressure / Force Sensors DIP,Barbed Ax ...
Honeywell
1: $8.44
UCC27524P
Power Driver ICs Dual,5A,Hi-Spd Lo- Side Pwr MOSFE ...
Texas Instruments
1: $1.82
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
88732-8902
Cable Assemblies USB A / MINI B ASSY 2M LENGTH BLA ...
Molex
1: $10.31
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
OVS5MWBCR4
High Power LEDs - White White 0.5 Watt
Optek
1: $0.58
CGA6M3X7S2A475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.23
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
SUP90P06-09L-E3
MOSFET 60V 90A 250W 9.3mohm @ 10V
Vishay/Siliconix
1: $3.84
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
SR17C-J6
Industrial Hall Effect / Magnetic Sensors side loo ...
Honeywell
1: $8.83
0031.2205
Fuse Holders FIZ FUSEHOLDER 5X20 IP 67
Schurter
1: $10.74
38002-0185
Terminal Block Tools & Accessories HOLE MOUNT JUMP ...
Molex
1: $0.15
SS443R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $0.76
38002-0266
Terminal Block Tools & Accessories TERMINAL
Molex
1: $0.23
102MG11
Sensor Hardware & Accessories Bar Magnet w/ 8x32 t ...
Honeywell
1: $11.51
3045046
Pluggable Terminal Blocks UT 2.5 OG
Phoenix Contact
1: $1.02
W57-XB7A4A10-10
Circuit Breakers 10A PUSH TO RESET
TE Connectivity / P&B
1: $2.04
D5A-1100
Basic / Snap Action Switches Pin Plunge M5 .29N 1M ...
Omron Industrial
1: $248.56

161253733 160568860 102696061 168107694 144949695 150106272 103166843 173029875 144251259 126916482 164081365