Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SPX1189-002
Manufacturer Part #:

SPX1189-002

Manufacturer:

Description:
Photoelectric Sensors INFRARED SENSORS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Photoelectric Sensors
Sensing Method: Through Beam
Sensing Distance: 101.6 mm
Light Source: Infrared
Connection: Connector
Output Configuration: Emitting Diode
Brand: Honeywell
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDR-120-12 DIN Rail Power Supplies 6
SDR-240-24 DIN Rail Power Supplies 167
43025-0600 Headers & Wire Housings 46,394
88732-8802 USB Cables / IEEE 1394 Cables 3,339
16-02-0096 Headers & Wire Housings 33,619
22-01-2025 Headers & Wire Housings 30,878
90142-0020 Headers & Wire Housings 4,910
2902991 DIN Rail Power Supplies 72
MDR-20-5 DIN Rail Power Supplies 121
SDR-75-12 DIN Rail Power Supplies 154
Real Time Availability
Stock:
78 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.39
  25: $15.50
  50: $14.52
  100: $13.91
  250: $13.37
  500: $12.92
  1,000: Quote
 

To add to a project, please Log In.


121159121 146259450 179002910 115506145 126916482 142336017 165583196 195346910 125289205 144949695 150426793 187601545 189371948