|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SPT4V0030PG5W02
Manufacturer Part #:

SPT4V0030PG5W02

Manufacturer:

Description:
Industrial Pressure Sensors 0 psi to 30 psi min 10Vdc max 24Vdc
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Product: Transducers
Operating Pressure: 0 psi to 30 psi
Pressure Type: Gauge
Brand: Honeywell
Accuracy: +/- 0.25 %
Output Type: Amplified
Port Size: 1/4 in - 18 NPT
Output Voltage: 4 V
Operating Supply Voltage: 10 V to 24 V
Height: 91.8 mm
Length: 25.64 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Stud
Operating Supply Current: 5 mA
Packaging: Bulk
Pressure Port: Port
Factory Pack Quantity: 10
Width: 22.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$341.10
2:
$324.41
5:
$306.16
10:
$294.27
25:
$280.64

To add to a project, please Log In.

117470307 144949695 164348640 126916482 142336017 195346910