Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SPS-L035-LATS
Manufacturer Part #:

SPS-L035-LATS

Manufacturer:

Description:
Linear Displacement Sensors SMART PositionSensor Linear Config. 35mm
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,180, Mouser Online Catalog
PDF Page 2,180, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Linearity: 1 %
Voltage Rating: 4.75 VDC to 5.25 VDC
Brand: Honeywell
Series: SMART Position
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XF2M-3015-1A FFC & FPC Connectors 14,575
FT232RQ-REEL USB Interface IC 14,629
SM351LT Board Mount Hall Effect / Magnetic Sensors 15,985
SNDH-T4L-G01 Speed Sensors 247
6437288-5 Automotive Connectors 270
PIC16F1829-I/SS 8-bit Microcontrollers - MCU 3,710
TPS73601DCQR LDO Voltage Regulators 3,583
GBU806 Bridge Rectifiers 5,376
SPS-L075-HALS Linear Displacement Sensors 4
RTY050LVEAX Industrial Motion & Position Sensors 1
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $247.34
  10: $213.38
  25: $203.51
  50: $196.48
  100: Quote

To add to a project, please Log In.

165617489 119700334 126916482 144949695 188178062 142336017 195346910