Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SPS-A180D-VAMS
Manufacturer Part #:

SPS-A180D-VAMS

Manufacturer:

Description: Industrial Motion & Position Sensors 180 Deg Arc Sensor Reg 18-40V Analog
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,070, Mouser Enhanced Catalog
PDF Page 2,070, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Voltage Rating: 0.5 VDC to 4.5 VDC
Linearity: +/- 0.4 %
Temperature Range: - 40 C to + 85 C
Type: Linear Position Sensors
Maximum Operating Temperature: + 85 C
Sensing Distance: 8.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $293.55
  10: $271.65
  25: $252.78
  50: $236.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPS-R360D-NBMS0101
Industrial Motion & Position Sensors DOES NOT incl ...
Honeywell
1: $335.68
SPS-MAG-002
Sensor Hardware & Accessories Magnet Collar for 25 ...
Honeywell
1: $122.94
AWM43300V
Flow Sensors MASS AIRFLOW (1.0 SLPM);Manifold
Honeywell
1: $120.84
HAFBSS0200C4AX5
Flow Sensors AIRFLOW/NEW PRESSURE
Honeywell
1: $87.21
HSCDANN150PG2A5
Board Mount Pressure / Force Sensors DIP Axial 150 ...
Honeywell
1: $35.45
SPS-L225-HDLS
Industrial Hall Effect / Magnetic Sensors 225 mm l ...
Honeywell
1: $248.16
1442719
Cable Assemblies SAC-4P-15-PURM12FRP 1.5M LENGTH
Phoenix Contact
1: $12.98
HF365/06SF-100
Flat Cables 6C 28G RND GRY 100' .050" STRND HAL-FR ...
3M Electronic Solutions Division
1: $39.30
SCX30ANC
Board Mount Pressure / Force Sensors ABSOLUTE UNAM ...
Honeywell
18: $63.20

109029125 144949695 107863422 150106272 119700334 126916482 172729884