Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SPS-A180D-HAMS
Manufacturer Part #:

SPS-A180D-HAMS

Manufacturer:

Description: Industrial Motion & Position Sensors 180 Deg Arc Sensor Reg 6-24V Analog
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,070, Mouser Enhanced Catalog
PDF Page 2,070, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Voltage Rating: 0.5 VDC to 4.5 VDC
Linearity: +/- 0.4 %
Temperature Range: - 40 C to + 85 C
Type: Linear Position Sensors
Maximum Operating Temperature: + 85 C
Sensing Distance: 8.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 5 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $293.55
  10: $270.00
  25: $252.78
  50: $236.37
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPS-L225-HALS
Industrial Hall Effect / Magnetic Sensors 225 mm l ...
Honeywell
1: $179.07
RTY360HVEAX
Industrial Motion & Position Sensors 360 deg (+/-1 ...
Honeywell
1: $73.50
GLLC01B
Basic / Snap Action Switches 9.8N 2.22lb max 10A 1 ...
Honeywell
1: $20.51

150106272 172729884 109029125 126916482 142336017 107863422 144949695 119700334