Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SNDJ-CNT-G04
Manufacturer Part #:

SNDJ-CNT-G04

Manufacturer:

Description:
Speed Sensors 5 DIG 35kHz 10V-36V LCD Non-Backlit
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: No
Brand: Honeywell
Type: Hall Effect
Series: SNDJ-CNT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 10
Multiples: 1
Pricing (USD)
  10: $690.47
  25: Quote
 

To add to a project, please Log In.

126916482 144949695 142336017